
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 5MHz ~ 2.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE42721 | |
Note | - | |
RF Type | - | |
RF Frequency | 5MHz ~ 2.2GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥14,663.00000 | ¥14,663 |
| 10 | ¥14,629.60000 | ¥146,296 |
| Unit Price without JCT: | ¥14,663.00000 |
|---|---|
| Unit Price with JCT: | ¥16,129.30000 |

