Image for C4408ST.84.10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4408ST.84.10

DigiKey Part Number
C4408ST.84.10-ND
Manufacturer
Manufacturer Product Number
C4408ST.84.10
Description
CABLE 2COND 22AWG GRAY 500'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0096"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.125" (3.18mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
Flame Retardant
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CABLE 2COND 22AWG WHITE 500'
In-Stock: 0
Unit Price: ¥8,150.00000
CABLE 2COND 22AWG YELLOW 500'
In-Stock: 0
Unit Price: ¥8,150.00000
CABLE 2COND 22AWG GREEN 500'
In-Stock: 0
Unit Price: ¥6,938.87037
CABLE 2COND 22AWG BLUE 500'
In-Stock: 0
Unit Price: ¥8,150.00000
CABLE 2COND 22AWG BEIGE 500'
In-Stock: 0
Unit Price: ¥6,938.87037