
C4408ST.84.07 | |
|---|---|
DigiKey Part Number | C4408ST.84.07-ND |
Manufacturer | |
Manufacturer Product Number | C4408ST.84.07 |
Description | CABLE 2COND 22AWG BLUE 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0096" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.125" (3.18mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |






