14 AWG Hook-Up Wire 41/30 Green, Yellow 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2105A.21.0605

DigiKey Part Number
C2105A.21.0605-ND
Manufacturer
Manufacturer Product Number
C2105A.21.0605
Description
HOOK-UP STRND 14AWG GRN/YW 1000'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Green, Yellow 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.141" (3.58mm)
Series
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Bulk
Length
1000.0' (304.8m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
41/30
Ratings
UL Style 1015, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable
Alternate Color
HOOK-UP STRND 14AWG BLUE
In-Stock: 0
Unit Price: ¥71.57612
HOOK-UP STRND 14AWG GREEN
In-Stock: 22
Unit Price: ¥98,001.00000
HOOK-UP STRND 14AWG BLACK
In-Stock: 0
Unit Price: ¥88.18180