16074.40.01 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: ¥1,350.35600
Datasheet
Image for 16074.40.01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16074.40.01

DigiKey Part Number
16074.40.01-ND
Manufacturer
Manufacturer Product Number
16074.40.01
Description
CABLE 4COND 6AWG BLACK
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 6 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
133/27
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
1.080" (27.43mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 90°C
Usage
Cord and Cordset
Jacket (Insulation) Thickness
0.0600" (1.524mm)
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE 4COND 6AWG BLACK
In-Stock: 0
Unit Price: ¥1,350.35600