02768.38T.01 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: ¥382.89800
Datasheet
Image for 02768.38T.01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02768.38T.01

DigiKey Part Number
42-02768.38T.01-ND
Manufacturer
Manufacturer Product Number
02768.38T.01
Description
CABLE 4COND 14AWG BLACK
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 14 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.575" (14.61mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes