cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81313.XX.01

DigiKey Part Number
81313.XX.01-ND
Manufacturer
Manufacturer Product Number
81313.XX.01
Description
CABLE 3COND 8AWG BLACK
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 8 AWG
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.945" (24.00mm)
Shield Type
-
Length
-
Jacket Color
Black
Voltage
2 kV
Operating Temperature
-40°C ~ 90°C
Jacket (Insulation) Thickness
0.0600" (1.524mm)
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.