Similar

851-87-040-30-136101 | |
|---|---|
DigiKey Part Number | 851-87-040-30-136101-ND |
Manufacturer | |
Manufacturer Product Number | 851-87-040-30-136101 |
Description | CONN SOCKET 40POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Socket Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.203" (5.16mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Surface Mount | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPPB401NFSC-RC | Sullins Connector Solutions | 0 | LPPB401NFSC-RC-ND | ¥505.70900 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | ¥2,003.01429 | ¥140,211 |
| Unit Price without JCT: | ¥2,003.01429 |
|---|---|
| Unit Price with JCT: | ¥2,203.31572 |














