Similar
Similar

851-87-040-10-001101 | |
|---|---|
DigiKey Part Number | 851-87-040-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 851-87-040-10-001101 |
Description | CONN SOCKET 40POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Socket Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.161" (4.10mm) |
Connector Type | Contact Length - Post 0.091" (2.30mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 851-41-040-10-001000 | Mill-Max Manufacturing Corp. | 0 | 851-41-040-10-001000-ND | ¥3,009.06000 | Similar |
| 851-91-040-10-001000 | Mill-Max Manufacturing Corp. | 0 | 851-91-040-10-001000-ND | ¥3,009.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | ¥786.84524 | ¥660,950 |
| Unit Price without JCT: | ¥786.84524 |
|---|---|
| Unit Price with JCT: | ¥865.52976 |














