Similar

851-83-037-20-001101 | |
|---|---|
DigiKey Part Number | 851-83-037-20-001101-ND |
Manufacturer | |
Manufacturer Product Number | 851-83-037-20-001101 |
Description | CONN SOCKET 37P 0.05 GOLD PCB RA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37 Position Socket Connector 0.050" (1.27mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 851-83-037-20-001101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.087" (2.20mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole, Right Angle | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPPB371NGCN-RC | Sullins Connector Solutions | 0 | LPPB371NGCN-RC-ND | ¥369.55700 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | ¥1,606.50000 | ¥154,224 |
| Unit Price without JCT: | ¥1,606.50000 |
|---|---|
| Unit Price with JCT: | ¥1,767.15000 |














