
811-SS-002-30-680101-CLIP | |
|---|---|
DigiKey Part Number | 1212-811-SS-002-30-680101-CLIP-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-002-30-680101-CLIP |
Description | CONN SPRING PISTON 2POS SMD, HIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Surface Mount |
EDA/CAD Models | 811-SS-002-30-680101-CLIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥381.00000 | ¥381 |
| 10 | ¥323.90000 | ¥3,239 |
| 25 | ¥303.60000 | ¥7,590 |
| 50 | ¥289.10000 | ¥14,455 |
| 100 | ¥275.27000 | ¥27,527 |
| 250 | ¥258.02800 | ¥64,507 |
| 680 | ¥240.43676 | ¥163,497 |
| 1,360 | ¥228.96324 | ¥311,390 |
| 2,720 | ¥218.04228 | ¥593,075 |
| Unit Price without JCT: | ¥381.00000 |
|---|---|
| Unit Price with JCT: | ¥419.10000 |

