
811-S1-010-10-017101 | |
|---|---|
DigiKey Part Number | 811-S1-010-10-017101-ND |
Manufacturer | |
Manufacturer Product Number | 811-S1-010-10-017101 |
Description | CONN SPRING PISTON 10POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
EDA/CAD Models | 811-S1-010-10-017101 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Preci-Dip | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Brass |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 19.7µin (0.50µm) |
Number of Contacts 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥990.80200 | ¥495,401 |
| Unit Price without JCT: | ¥990.80200 |
|---|---|
| Unit Price with JCT: | ¥1,089.88220 |

