
514-83-299-20-001117 | |
|---|---|
DigiKey Part Number | 514-83-299-20-001117-ND |
Manufacturer | |
Manufacturer Product Number | 514-83-299-20-001117 |
Description | CONN SOCKET PGA 299POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 299 (20 x 20) Pos PGA Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 514-83-299-20-001117 Models |
Category | Features Open Frame |
Manufacturer Preci-Dip | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Brass |
Type PGA | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions or Pins (Grid) 299 (20 x 20) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.055" (1.40mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 29.5µin (0.75µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥10,568.00000 | ¥211,360 |
| Unit Price without JCT: | ¥10,568.00000 |
|---|---|
| Unit Price with JCT: | ¥11,624.80000 |

