
470-80-260-00-001101 | |
|---|---|
DigiKey Part Number | 470-80-260-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 470-80-260-00-001101 |
Description | CONN HDR STRIP TURRET 60POS TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Position Header Strip Connector Turret Tin |
EDA/CAD Models | 470-80-260-00-001101 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Preci-Dip | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Header Strip | Contact Finish Tin |
Contact Type Turret | Color Black |
Number of Positions 60 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,261.81000 | ¥126,181 |
| Unit Price without JCT: | ¥1,261.81000 |
|---|---|
| Unit Price with JCT: | ¥1,387.99100 |

