Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

416-87-216-41-007101 | |
|---|---|
DigiKey Part Number | 416-87-216-41-007101-ND |
Manufacturer | |
Manufacturer Product Number | 416-87-216-41-007101 |
Description | CONN SOCKET 16POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
EDA/CAD Models | 416-87-216-41-007101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.394" (10.00mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901512116 | Molex | 1,231 | WM4241-ND | ¥648.00000 | Similar |
| 0901512316 | Molex | 0 | 0901512316-ND | ¥593.74712 | Similar |
| 76314-108LF | Amphenol CS (FCI) | 0 | 76314-108LF-ND | ¥391.95059 | Similar |
| 87606-308LF | Amphenol CS (FCI) | 0 | 609-3554-ND | ¥465.00000 | Similar |
| 87606-408LF | Amphenol CS (FCI) | 6 | 609-87606-408LF-ND | ¥321.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | ¥372.01892 | ¥137,647 |
| Unit Price without JCT: | ¥372.01892 |
|---|---|
| Unit Price with JCT: | ¥409.22081 |

















