
380-80-127-00-001101 | |
---|---|
DigiKey Part Number | 380-80-127-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 380-80-127-00-001101 |
Description | CONN HDR STRIP SOLDER 27POS TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 Position Header Strip Connector Solder Cup Tin |
Datasheet | Datasheet |
EDA/CAD Models | 380-80-127-00-001101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header Strip | |
Contact Type | Solder Cup | |
Number of Positions | 27 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | ¥717.49333 | ¥107,624 |
Unit Price without JCT: | ¥717.49333 |
---|---|
Unit Price with JCT: | ¥789.24266 |