Image for 380-10-114-00-001101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380-10-114-00-001101

DigiKey Part Number
380-10-114-00-001101-ND
Manufacturer
Manufacturer Product Number
380-10-114-00-001101
Description
CONN HDR STRIP SOLDER 14POS GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 Position Header Strip Connector Solder Cup Gold
EDA/CAD Models
380-10-114-00-001101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Preci-Dip
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header Strip
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Solder Cup
Color
Black
Number of Positions
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
180¥961.67778¥173,102
Manufacturers Standard Package
Unit Price without JCT:¥961.67778
Unit Price with JCT:¥1,057.84556