
373-10-153-00-001101 | |
|---|---|
DigiKey Part Number | 373-10-153-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 373-10-153-00-001101 |
Description | CONN HDR STRIP TURRET 53POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 53 Position Header Strip Connector Turret Gold |
EDA/CAD Models | 373-10-153-00-001101 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Preci-Dip | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Wire Wrap |
Part Status Active | Contact Finish Gold |
Connector Type Header Strip | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Turret | Color Black |
Number of Positions 53 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥3,930.10000 | ¥196,505 |
| Unit Price without JCT: | ¥3,930.10000 |
|---|---|
| Unit Price with JCT: | ¥4,323.11000 |

