TBS706350HHE | |
|---|---|
DigiKey Part Number | TBS706350HHE-ND |
Manufacturer | |
Manufacturer Product Number | TBS706350HHE |
Description | SCR MODULE 600V 5600A TO-200AE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SCR Module 600 V 5600 A Single Chassis Mount TO-200AE Variation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 600 V | |
Current - On State (It (AV)) (Max) | 3500 A | |
Current - On State (It (RMS)) (Max) | 5600 A | |
Voltage - Gate Trigger (Vgt) (Max) | 4 V | |
Current - Gate Trigger (Igt) (Max) | 250 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 44200A, 48000A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200AE Variation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥91,672.10000 | ¥916,721 |
| Unit Price without JCT: | ¥91,672.10000 |
|---|---|
| Unit Price with JCT: | ¥100,839.31000 |

