
R5021613FSWA | |
|---|---|
DigiKey Part Number | R5021613FSWA-ND |
Manufacturer | |
Manufacturer Product Number | R5021613FSWA |
Description | DIODE STD 1600V 125A DO205AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 125A Chassis, Stud Mount DO-205AA (DO-8) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 700 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 45 mA @ 1600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1600 V | Supplier Device Package DO-205AA (DO-8) |
Current - Average Rectified (Io) 125A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 470 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ¥25,697.50000 | ¥770,925 |
| Unit Price without JCT: | ¥25,697.50000 |
|---|---|
| Unit Price with JCT: | ¥28,267.25000 |

