Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD631815C

DigiKey Part Number
CD631815C-ND
Manufacturer
Manufacturer Product Number
CD631815C
Description
SCR MODULE 1.8KV 235A MODULE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SCR Module 1.8 kV 235 A Series Connection - All SCRs Screw Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Bulk
Part Status
Active
Structure
Series Connection - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.8 kV
Current - On State (It (AV)) (Max)
150 A
Current - On State (It (RMS)) (Max)
235 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
5400A @ 50Hz
Current - Hold (Ih) (Max)
150 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Screw Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10¥10,657.10000¥106,571
Unit Price without JCT:¥10,657.10000
Unit Price with JCT:¥11,722.81000