
C184M | |
|---|---|
DigiKey Part Number | C184M-ND |
Manufacturer | |
Manufacturer Product Number | C184M |
Description | SCR 600V 175A TO93 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SCR Standard Recovery |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
SCR Type | Standard Recovery | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ¥26,082.83333 | ¥782,485 |
| Unit Price without JCT: | ¥26,082.83333 |
|---|---|
| Unit Price with JCT: | ¥28,691.11666 |

