


TOP246GN-TL | |
---|---|
DigiKey Part Number | 596-TOP246GN-TLTR-ND - Tape & Reel (TR) 596-TOP246GN-TLCT-ND - Cut Tape (CT) 596-TOP246GN-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TOP246GN-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SMD |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz ~ 132kHz SMD-8B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 66.5% | |
Frequency - Switching | 66kHz ~ 132kHz | |
Power (Watts) | 34 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SMD (7 Leads), Gull Wing | |
Supplier Device Package | SMD-8B | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥466.00000 | ¥466 |
100 | ¥384.99000 | ¥38,499 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥327.65300 | ¥327,653 |
Unit Price without JCT: | ¥466.00000 |
---|---|
Unit Price with JCT: | ¥512.60000 |