Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP222GN-TL

DigiKey Part Number
596-TOP222GN-TLTR-ND - Tape & Reel (TR)
596-TOP222GN-TLCT-ND - Cut Tape (CT)
596-TOP222GN-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TOP222GN-TL
Description
IC OFFLINE SWITCH MULT TOP 8SMD
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Boost, Buck, Flyback, Forward
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
67%
Frequency - Switching
100kHz
Power (Watts)
15 W
Fault Protection
Current Limiting, Over Temperature
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,226
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥401.00000¥401
100¥331.32000¥33,132
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥281.97800¥281,978
Manufacturers Standard Package
Unit Price without JCT:¥401.00000
Unit Price with JCT:¥441.10000