
TOP221GN-TL | |
|---|---|
DigiKey Part Number | 596-TOP221GN-TLTR-ND - Tape & Reel (TR) 596-TOP221GN-TLCT-ND - Cut Tape (CT) 596-TOP221GN-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TOP221GN-TL |
Description | IC OFFLINE SWITCH MULT TOP 8SMD |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 67% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 9 W | |
Fault Protection | Current Limiting, Over Temperature | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥340.00000 | ¥340 |
| 100 | ¥280.65000 | ¥28,065 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥238.85100 | ¥238,851 |
| Unit Price without JCT: | ¥340.00000 |
|---|---|
| Unit Price with JCT: | ¥374.00000 |

