
SIT1253I | |
|---|---|
DigiKey Part Number | 1810-SIT1253ITR-ND - Tape & Reel (TR) 1810-SIT1253ICT-ND - Cut Tape (CT) 1810-SIT1253IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT1253I |
Description | XFMR FLEXIBLE DC/DC CONV 50UH SM |
Customer Reference | |
Detailed Description | Flexible For For DC/DC Converters SMPS Transformer Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | For DC/DC Converters | |
Applications | Flexible | |
Intended Chipset | SCALE-iDriver™ Ics | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Inductance @ Frequency | 50µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.030" L x 0.925" W (26.15mm x 23.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Footprint | 1.043" L x 0.925" W (26.50mm x 23.50mm) | |
Style | Thick Film | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,534.00000 | ¥1,534 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | ¥966.59130 | ¥111,158 |
| Unit Price without JCT: | ¥1,534.00000 |
|---|---|
| Unit Price with JCT: | ¥1,687.40000 |

