
RDK-239 | |
---|---|
DigiKey Part Number | 596-1429-ND |
Manufacturer | |
Manufacturer Product Number | RDK-239 |
Description | EVAL BOARD FOR LCS702HG |
Customer Reference | |
Detailed Description | LCS702HG HiperLCS™ 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 150W | |
Voltage - Output | 24V | |
Current - Output | 6.25A | |
Voltage - Input | 300V ~ 420V | |
Regulator Topology | Resonant | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LCS702HG | |
Note | - |