Similar

PFS712EG | |
|---|---|
DigiKey Part Number | 596-1413-ND |
Manufacturer | |
Manufacturer Product Number | PFS712EG |
Description | IC PFC CTRLR CCM 95KHZ ESIP-7G |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 24kHz ~ 95kHz eSIP-7G |
Datasheet | Datasheet |
EDA/CAD Models | PFS712EG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 24kHz ~ 95kHz | |
Voltage - Supply | 10V ~ 12V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 7-SSIP, 6 Leads, Exposed Pad, Formed Leads | |
Supplier Device Package | eSIP-7G | |
Base Product Number |



