LYT7504D-TL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Power Integrations
In Stock: 2,721
Unit Price: ¥136.00000
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LYT7504D-TL

DigiKey Part Number
LYT7504D-TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LYT7504D-TL
Description
IC LED DRIVER OFFL TRIAC 8SO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
90VAC
Voltage - Supply (Max)
308VAC
Voltage - Output
-
Current - Output / Channel
-
Frequency
20kHz
Dimming
Triac
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥81.39960¥203,499
5,000¥79.41260¥397,063
7,500¥78.41773¥588,133
12,500¥77.31464¥966,433
17,500¥76.67051¥1,341,734
Manufacturers Standard Package
Unit Price without JCT:¥81.39960
Unit Price with JCT:¥89.53956