
LYT7503D-TL | |
---|---|
DigiKey Part Number | 596-1646-2-ND - Tape & Reel (TR) 596-1646-1-ND - Cut Tape (CT) 596-1646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LYT7503D-TL |
Description | IC LED DRIVER OFFL TRIAC 8SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 90VAC | |
Voltage - Supply (Max) | 308VAC | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 20kHz | |
Dimming | Triac | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥129.00000 | ¥129 |
10 | ¥92.40000 | ¥924 |
25 | ¥83.16000 | ¥2,079 |
100 | ¥72.93000 | ¥7,293 |
250 | ¥68.05600 | ¥17,014 |
500 | ¥65.11600 | ¥32,558 |
1,000 | ¥62.70100 | ¥62,701 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥60.14800 | ¥150,370 |
5,000 | ¥58.60940 | ¥293,047 |
7,500 | ¥57.83907 | ¥433,793 |
12,500 | ¥56.98552 | ¥712,319 |
17,500 | ¥56.48669 | ¥988,517 |
25,000 | ¥56.00700 | ¥1,400,175 |
Unit Price without JCT: | ¥129.00000 |
---|---|
Unit Price with JCT: | ¥141.90000 |