
LNK6404D-TL | |
|---|---|
DigiKey Part Number | 596-LNK6404D-TLTR-ND - Tape & Reel (TR) 596-LNK6404D-TLCT-ND - Cut Tape (CT) 596-LNK6404D-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK6404D-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 85kHz SO-8C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 55% | |
Frequency - Switching | Up to 85kHz | |
Power (Watts) | 4.1 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | SO-8C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 100 | ¥56.53000 | ¥5,653 |
| 1,000 | ¥48.10200 | ¥48,102 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥48.10200 | ¥120,255 |
| 12,500 | ¥41.79888 | ¥522,486 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

