Image for LNK4013D-TL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNK4013D-TL

DigiKey Part Number
LNK4013D-TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNK4013D-TL
Description
IC OFFLINE SWITCH FLYBACK 8SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
5V ~ 16.5V
Duty Cycle
-
Frequency - Switching
65kHz
Power (Watts)
10 W
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-25°C ~ 125°C (TJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥46.44320¥116,108
12,500¥39.80848¥497,606
Manufacturers Standard Package
Unit Price without JCT:¥46.44320
Unit Price with JCT:¥51.08752