Converter Offline Flyback Topology 140kHz InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 140kHz InSOP-24D
InSOP-24D

INN4074C-H185-TL

DigiKey Part Number
596-INN4074C-H185-TLTR-ND - Tape & Reel (TR)
596-INN4074C-H185-TLCT-ND - Cut Tape (CT)
596-INN4074C-H185-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN4074C-H185-TL
Description
IC OFFLINE SW FLBACK INSOP-24D
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 140kHz InSOP-24D
Datasheet
 Datasheet
EDA/CAD Models
INN4074C-H185-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
750V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
-
Frequency - Switching
140kHz
Power (Watts)
85 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
EN, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,937
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥565.00000¥565
100¥466.70000¥46,670
1,000¥397.18500¥397,185
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥397.18450¥794,369
Manufacturers Standard Package
Unit Price without JCT:¥565.00000
Unit Price with JCT:¥621.50000