


INN4074C-H182-TL | |
|---|---|
DigiKey Part Number | 596-INN4074C-H182-TLTR-ND - Tape & Reel (TR) 596-INN4074C-H182-TLCT-ND - Cut Tape (CT) 596-INN4074C-H182-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN4074C-H182-TL |
Description | IC OFFLINE SW FLBACK INSOP-24D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 140kHz InSOP-24D |
Datasheet | Datasheet |
EDA/CAD Models | INN4074C-H182-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 750V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 140kHz | |
Power (Watts) | 85 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads | |
Supplier Device Package | InSOP-24D | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥565.00000 | ¥565 |
| 100 | ¥466.70000 | ¥46,670 |
| 1,000 | ¥397.18500 | ¥397,185 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥397.18450 | ¥794,369 |
| Unit Price without JCT: | ¥565.00000 |
|---|---|
| Unit Price with JCT: | ¥621.50000 |

