
EM5170-9# | |
|---|---|
DigiKey Part Number | EM5170-9#-ND |
Manufacturer | |
Manufacturer Product Number | EM5170-9# |
Description | CONN BANANA PLUG WHITE |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Crimp or Solder White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp or Solder | |
Insulation | Sheathed | |
Features | - | |
Color | White | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Nickel | |
Contact Material | Beryllium Copper | |
Body Material | Polyvinyl Chloride (PVC) | |
Operating Temperature | 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥911.00000 | ¥911 |
| Unit Price without JCT: | ¥911.00000 |
|---|---|
| Unit Price with JCT: | ¥1,002.10000 |


