


73065-BB-48 | |
|---|---|
DigiKey Part Number | 501-2013-ND |
Manufacturer | |
Manufacturer Product Number | 73065-BB-48 |
Description | COAX CBL SMA TO MMCX 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-316 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -55°C ~ 155°C | |
Ingress Protection | - |


