6502-96 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 0
Unit Price: ¥8,926.04000
Cable Assembly 8.0' (2.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 8.0' (2.44m)
Who is Pomona Electronics?

6502-96

DigiKey Part Number
6502-96-ND
Manufacturer
Manufacturer Product Number
6502-96
Description
CABLE M-M MINI-WECO 8'
Customer Reference
Detailed Description
Cable Assembly 8.0' (2.44m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
Mini-WECo Male
2nd Connector Type
Mini-WECo Male
Length
8.0' (2.44m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
Patch
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes