5167-02 | |
---|---|
DigiKey Part Number | 5167-02-ND |
Manufacturer | |
Manufacturer Product Number | 5167-02 |
Description | CONN BANANA JACK BLACK/RED |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Crimp or Solder Black, Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | 2 per Bag | |
Part Status | Obsolete | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp or Solder | |
Insulation | Sheathed | |
Features | - | |
Color | Black, Red | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyvinyl Chloride (PVC) | |
Operating Temperature | 50°C |