12.0" (304.80mm) Miniature Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VAC, DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.0" (304.80mm) Miniature Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VAC, DC
Who is Pomona Electronics?

3784-12-0

DigiKey Part Number
3784-12-0-ND
Manufacturer
Manufacturer Product Number
3784-12-0
Description
TEST LEAD BANANA TO GRABBER 12"
Customer Reference
Detailed Description
12.0" (304.80mm) Miniature Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VAC, DC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Stacking Method
Front Stacking
Configuration
Banana to Grabber, Hook
1st Connector
Miniature Banana Plug, Single, Stackable
2nd Connector
Mini Hook
Cable Length
12.0" (304.80mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
300VAC, DC
Ratings
-
Current Rating (Amps)
5A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 0
Unit Price: