Cable Assembly Coaxial BNC to BNC RG-58C 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-58C 72.0" (1.8m) 6.0'
Who is Pomona Electronics?

2249-C-72

DigiKey Part Number
501-1021-ND
Manufacturer
Manufacturer Product Number
2249-C-72
Description
COAX CABLE BNC TO BNC 6'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
72.0" (1.8m) 6.0'
Cable Type
RG-58C
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 734
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥5,804.00000¥5,804
Unit Price without JCT:¥5,804.00000
Unit Price with JCT:¥6,384.40000
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 441
Unit Price: ¥5,140.00000
COAX CBL BNC TO BNC 10'
In-Stock: 483
Unit Price: ¥7,131.00000
COAX CBL BNC TO BNC 15'
In-Stock: 115
Unit Price: ¥8,126.00000
COAX CBL BNC TO BNC 24"
In-Stock: 525
Unit Price: ¥5,140.00000
COAX CBL BNC TO BNC 25'
In-Stock: 74
Unit Price: ¥11,443.00000