2142-2# | |
---|---|
DigiKey Part Number | 501-2142-2#-ND |
Manufacturer | |
Manufacturer Product Number | 2142-2# |
Description | MINI B-JACK PACK (RED) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Miniature Turret Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Brass | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | 115°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥507.38200 | ¥253,691 |
Unit Price without JCT: | ¥507.38200 |
---|---|
Unit Price with JCT: | ¥558.12020 |