Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1.5A 2V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2872

DigiKey Part Number
2183-2872-ND
Manufacturer
Manufacturer Product Number
2872
Description
DC DC CONVERTER 3.3V 10W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1.5A 2V - 16V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A
Power (Watts)
10 W
Applications
-
Features
-
Operating Temperature
-
Efficiency
95%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.60" L x 0.50" W x 0.17" H (15.2mm x 12.7mm x 4.3mm)
Supplier Device Package
-
Control Features
Enable, Active Floating
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,256.00000¥1,256
Unit Price without JCT:¥1,256.00000
Unit Price with JCT:¥1,381.60000