
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 1000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | 12W | |
Encoder Type | - | |
Size / Dimension | Round - 1.457" Dia (37.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.866" (22.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | 10 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥6,153.00000 | ¥6,153 |
| Unit Price without JCT: | ¥6,153.00000 |
|---|---|
| Unit Price with JCT: | ¥6,768.30000 |


