Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 120 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMC-0701TS1015

DigiKey Part Number
2010-1268-2-ND - Tape & Reel (TR)
2010-1268-1-ND - Cut Tape (CT)
2010-1268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMC-0701TS1015
Description
SWITCH REED SPST-NO 500MA 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 120 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PMC-0701TS1015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 15AT
Release Range
4AT
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
120 V
Voltage - Switching DC
150 V
Power - Rated
10W
Operate Time
0.3 ms
Release Time
0.1 ms
Mounting Type
Surface Mount
Termination Style
Axial
Length - Overall
0.394" (10.00mm)
Size - Body
0.276" L x 0.079" W x 0.091" H (7.00mm x 2.00mm x 2.30mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Current - Carry
700mA (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 726
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥274.00000¥274
10¥232.30000¥2,323
25¥215.72000¥5,393
100¥192.14000¥19,214
250¥178.13600¥44,534
500¥168.50200¥84,251
1,000¥159.75100¥159,751
2,500¥152.55840¥381,396
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥178.50920¥892,546
Manufacturers Standard Package
Unit Price without JCT:¥274.00000
Unit Price with JCT:¥301.40000