
PLS-080B-6VAL | |
|---|---|
DigiKey Part Number | 2010-1062-ND |
Manufacturer | |
Manufacturer Product Number | PLS-080B-6VAL |
Description | SEN LVL LIQ/PWD SWITCH SPST/NC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Switch SPST-NC Output Panel Mount, M10 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid, Powder | |
Output Type | Switch | |
Output Configuration | SPST-NC | |
Current | 1.5 A | |
Switch Actuation Level | 1.417" (36mm) | |
Mounting Type | Panel Mount, M10 Thread | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,991.00000 | ¥3,991 |
| 5 | ¥3,640.80000 | ¥18,204 |
| 10 | ¥3,510.40000 | ¥35,104 |
| 25 | ¥3,354.60000 | ¥83,865 |
| 50 | ¥3,248.00000 | ¥162,400 |
| 100 | ¥3,150.19000 | ¥315,019 |
| 500 | ¥2,953.08200 | ¥1,476,541 |
| Unit Price without JCT: | ¥3,991.00000 |
|---|---|
| Unit Price with JCT: | ¥4,390.10000 |



