
3281182 | |
|---|---|
DigiKey Part Number | 277-17975-ND |
Manufacturer | |
Manufacturer Product Number | 3281182 |
Description | TERM BLOCK FEE THROUGH 6-20AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 6-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 76 A |
Manufacturer Phoenix Contact | Voltage - IEC 690V |
Series | Current - UL 60 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Obsolete | Wire Gauge or Range - AWG 6-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-16mm² |
Number of Positions 2 | Color Black |
Number of Levels 1 | Material - Insulation Polycarbonate (PC) |
Terminal - Width 15.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Bolt and Nut, Screw |

