Terminal Block Connector 3 Position Feed Through Black 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3281115

DigiKey Part Number
277-17968-ND
Manufacturer
Manufacturer Product Number
3281115
Description
TERM BLOCK FEE THROUGH 12-24AWG
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Black 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
Phoenix Contact
Voltage - IEC
690V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Obsolete
Wire Gauge or Range - AWG
12-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-4mm²
Number of Positions
3
Color
Black
Number of Levels
1
Material - Insulation
Polycarbonate (PC)
Terminal - Width
10.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Bolt and Nut; Push In, Spring
Stripping Length
11mm ~ 12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable