Terminal Block Connector 4 Position Feed Through Black 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3281109

DigiKey Part Number
277-17970-ND
Manufacturer
Manufacturer Product Number
3281109
Description
TERM BLOCK FEE THROUGH 14-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Black 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Phoenix Contact
Voltage - IEC
690V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Obsolete
Wire Gauge or Range - AWG
14-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.14-2.5mm²
Number of Positions
4
Color
Black
Number of Levels
1
Material - Insulation
Polycarbonate (PC)
Terminal - Width
8.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm ~ 12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.