
3240943 | |
|---|---|
DigiKey Part Number | 3240943-ND |
Manufacturer | |
Manufacturer Product Number | 3240943 |
Description | CABLE GLAND 34.5MM POLYAMIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Conduit Adapter For Conduit Tubing |
Datasheet | Datasheet |
EDA/CAD Models | 3240943 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Conduit Adapter | |
For Use With/Related Products | Conduit Tubing | |
Material | Polyamide (PA), Nylon | |
Features | M40 Thread, 34.5mm OD Conduit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥2,677.10000 | ¥26,771 |
| Unit Price without JCT: | ¥2,677.10000 |
|---|---|
| Unit Price with JCT: | ¥2,944.81000 |

