Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2981800

DigiKey Part Number
277-2978-ND
Manufacturer
Manufacturer Product Number
2981800
Description
RELAY SAFETY DPST 6A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2981800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Features
-
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
150 ms
Release Time
20 ms
Operating Temperature
-20°C ~ 45°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Current
75 mA
Coil Power
-
Coil Resistance
500 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 44
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥57,764.00000¥57,764
Manufacturers Standard Package
Unit Price without JCT:¥57,764.00000
Unit Price with JCT:¥63,540.40000